Eaton xPole PXL Miniature Circuit Breaker, 1-Pole, 25A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 486-772
- Mfr. Part No.:
- 236035 PXL-B25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.17
(exc. VAT)
€14.97
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.17 |
*price indicative
- RS Stock No.:
- 486-772
- Mfr. Part No.:
- 236035 PXL-B25/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 60mm | |
| Height | 17.5mm | |
| Width | 80mm | |
| Standards/Approvals | IEC, EN 60898 | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 60mm | ||
Height 17.5mm | ||
Width 80mm | ||
Standards/Approvals IEC, EN 60898 | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton Miniature Circuit Breakers (MCBs) - PXL Series - Single Pole Type B
The PXL series of type B miniature circuit breakers (MCBs) from Eaton's xPole range of MCBs features high quality overcurrent protection that is independent of the mains voltage. These single pole MCBs provide short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit. The MCB has high selectivity as a pre-fuse with low passband energy. The modular design makes for simple installation of these MCBs into distribution boards and switch circuits whilst additional modules can also be added.
Features and Benefits
• Single pole miniature circuit breaker (2 and 3 pole variants also available)
• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Easy installation with modular design
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system
• Current rating from 0.5 to 63 Amps
Uses and Applications
The Eaton Miniature circuit breakers (or MCBs) are switchgear for use in industrial, advanced commercial and residential applications.
What are the differences between the Tripping Curves?
Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B trip curve MCBs are designed for standard circuit protection, typically protection of generators, persons and very long cables
Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current.
Type C trip curve residential and domestic MCBs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.
Type D: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
D curve MCBs are suitable for inductive and capacitive loads like transformers condensers. and electric motors.
Type K: Instantaneous trip when the flow-through current is 10 to 14 times the rated current.
Type K curve MCBs are suitable for inductive loads like transformers, condensers. and electric motors.
Type S: Instantaneous trip when the flow-through current is 13 to 17 times the rated current.
Suitable for applications where high levels of inrush current are expected. The high magnetic trip point of type S curve MCBs prevents nuisance tripping in high inductive applications such as motors, transformers and power supplies.
Type Z: Instantaneous trip when the flow-through current is 2 to 3 times the rated current.
Z curve MCBs are intended for use in electrical circuits that require a very low short circuit trip setting, for example, semiconductors.
Standards
IEC / EN 60898
Related links
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
