Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-145
- Mfr. Part No.:
- 236592 PXL-B25/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.44
(exc. VAT)
€159.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.44 |
*price indicative
- RS Stock No.:
- 254-145
- Mfr. Part No.:
- 236592 PXL-B25/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xPole is engineered to ensure optimal reliability and safety in residential and commercial applications. Designed with user convenience in mind, it features a four-pole configuration with a B tripping characteristic, making it ideal for effective protection against overload and short-circuit currents. With a rated current of 25 A and impressive short-circuit breaking capacities, this product guarantees robust performance. Its compact design allows for easy installation without compromising on functionality. The construction adheres to stringent product standards, assuring compliance and dependability. Furthermore, the breaker showcases an exceptional ambient temperature range and is built to withstand various environmental conditions.
Engineered to deliver high switching capacity for increased safety
Compact design optimises space without sacrificing performance
Built to exacting standards to ensure product longevity
Offers intuitive installation instructions for hassle-free setup
Durable construction withstands diverse operating conditions
Designed for easy integration into existing switchgear systems
Facilitates enhanced electromagnetic compatibility
Provides a reliable solution for residential and commercial settings
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
