Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 25A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€115.44

(exc. VAT)

€141.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.44

*price indicative

RS Stock No.:
254-624
Mfr. Part No.:
236487 PXL-B25/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EN 63000:2018, RoHS, EAN, EN 60898-1:2019

Width

70mm

Depth

80mm

Height

75mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PXL miniature circuit breaker is specifically designed for both residential and commercial applications. With a robust three-pole plus neutral configuration, it ensures reliable performance while effectively managing electrical load and protection against surges. The device features a tripping characteristic of B, making it suitable for various general-purpose applications. Engineered for longevity and dependability, it meets stringent RoHS compliance standards, demonstrating an environmental commitment. The compact design allows for easy installation, making it ideal for integration into conventional electrical systems. Its ability to handle a rated current of 25 A and a short-circuit breaking capacity of up to 10 kA adds to its versatility, ensuring safety and reliability in any electrical setup.

Designed for both residential and commercial electrical systems

Provides effective surge protection with a reliable tripping characteristic

Compact size facilitates straightforward installation and integration

Meets comprehensive safety standards for enhanced reliability

RoHS compliant, reflecting environmental responsibility

Handles a rated current of 25 A for versatile application

Offers a short-circuit breaking capacity of 10 kA to ensure safety

Specially engineered to endure ambient temperatures ranging from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy