Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 6A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€47.33

(exc. VAT)

€58.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.33

*price indicative

RS Stock No.:
490-276
Mfr. Part No.:
236225 PXL-B6/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xPole

Series

PXL

IP Rating

IP20

Height

35mm

Depth

60mm

Width

80mm

Standards/Approvals

EN 60898, IEC

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton MCB, B Curve, 10kA Breaking Capacity - xPole Series - 236225PXL-B6/2


Protect your equipment from electrical faults with this MCB from Eaton. Its dual terminals are compatible with both busbars and cables, so it's a versatile option. It can be DIN-rail mounted, so installation is simple. To suit the build of your system, there are three locking positions available for fitting it to the top-hat rail IEC / EN 6071. A breaking capacity of 10kA at maximum voltage offers substantial protection against power surges. MCBs like this one are commonly found in commercial premises and residential buildings.

Features & Benefits


• Red/green indicator makes it easy to identify the contact position

• Current-limiting feature delivers improved fault isolation and network protection

• IP20 rating indicates it's finger-safe

• Compact dimensions of 60 (D) x 35 (L) x 80mm (W) take up minimal space

What's a B Curve MCB?


A B curve MCB, like this one, will trip at between 3 and 5 times the load current. This makes it suitable for residential and light commercial applications. If you need an MCB that can handle a higher inductive load, go for a C curve or D curve device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy