Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-135
- Mfr. Part No.:
- 236479 PXL-B6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€115.44
(exc. VAT)
€141.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.44 |
*price indicative
- RS Stock No.:
- 254-135
- Mfr. Part No.:
- 236479 PXL-B6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 70mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a robust miniature circuit breaker, designed for exceptional performance in both residential and commercial applications. Engineered to provide optimal protection, this three-pole + N device boasts a tripping characteristic of B with a rated current of 6 A, ensuring reliability under various operating conditions. Its compliance with IEC/EN 60898-1 ensures a rated switching capacity of 10 kA, making it suitable for a wide range of electrical installations. Built with precision, its compact design, measuring just 70 mm in width, accommodates efficient space utilisation while providing the necessary safety features. The PXL MCB stands out for its superior thermal stability, electromagnetic compatibility, and corrosion resistance, catering to the needs of modern electrical systems.
Robust design for enhanced durability in diverse applications
Compact size allows for efficient usage of space
Superior thermal stability aids in maintaining performance under temperature variations
Electromagnetic compatibility ensures it interacts smoothly with other devices
Corrosion resistance enhances longevity and reliability in various environments
Provides crucial protection against electric shock, ensuring user safety
Facilitates concurrently switching of N-neutral for operational efficiency
Meets stringent industry standards, assuring high quality and performance
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
