Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-401
- Mfr. Part No.:
- 236114 PXL-B6/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 254-401
- Mfr. Part No.:
- 236114 PXL-B6/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Height 75mm | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xPole - PXL MCB is a sophisticated miniature circuit breaker designed for both residential and commercial applications. This product provides exceptional protection for electrical systems by combining reliability with innovative technology. With a compact design, it integrates seamlessly into various switchgear arrangements while delivering a robust tripping characteristic of type B, ensuring optimal performance even under demanding conditions. The efficient thermal management features allow this circuit breaker to operate within a wide ambient temperature range, making it suitable for diverse environments. Whether you require enhanced safety or efficient switching, this breaker meets high standards of compliance and user expectations.
Compact construction enables easy installation in tight spaces
Built-in protection against short circuits enhances durability
Equipped with a tripping characteristic tailored for specific applications
Designed to operate effectively in ambient temperatures ranging from -25 °C to 55 °C
Offers reliable electromagnetic compatibility for stable performance
Corrosion-resistant materials ensure longevity and reliability
Low power loss contributes to energy efficiency in electrical systems
Suitable for multi-wired and solid-core conductor applications, providing versatility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
