Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-144
- Mfr. Part No.:
- 236584 PXL-B6/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.44
(exc. VAT)
€159.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.44 |
*price indicative
- RS Stock No.:
- 254-144
- Mfr. Part No.:
- 236584 PXL-B6/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 80mm | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 80mm | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is engineered to provide reliable circuit protection in both residential and commercial settings. Designed with a robust four-pole architecture, it guarantees optimal safety and compliance with international standards. Its unique tripping characteristic of type B ensures efficient interruption under fault conditions, seamlessly safeguarding your electrical circuits. With the rated current set at 6 A, this miniature circuit breaker adeptly manages a variety of applications whilst maintaining an impressive short-circuit breaking capacity of up to 10 kA. Built with quality materials, it resists temperatures from -25 °C to a maximum of 55 °C, contributing to its long-lasting performance. The Eaton Moeller series xPole combines efficiency with dependability, making it an ideal choice for panel builders who expect high performance in their electrical installations.
Four-pole design enhances safety across multiple circuits
Type B tripping characteristic adapts to specific load requirements
Extensive temperature resilience ensures reliable operation in various environments
Compact installation depth supports easier integration into standard electrical panels
IP20 protection degree safeguards internal components from dust ingress
Energy-efficient operation minimizes heat generation for prolonged device lifespan
Designed for seamless compliance with RoHS standards for environmental safety
Electrical performance data provided for informed panel building decisions
Supports a wide range of conductor cross-section sizes for installation flexibility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
