Eaton xPole PXL Miniature Circuit Breaker, 2-Pole, 16A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€38.95

(exc. VAT)

€47.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.95

*price indicative

RS Stock No.:
490-359
Mfr. Part No.:
236231 PXL-B16/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xPole

Series

PXL

IP Rating

IP20

Height

35mm

Width

80mm

Standards/Approvals

EN 60898, IEC

Depth

60mm

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton MCB, 16A Current Rating, 2 Pole Type - 236231 PXL-B16/2


This product is a miniature circuit breaker designed for electrical circuit protection. It has dimensions of 80mm in length, 35mm in width, and a height of 75mm. Featuring a robust design, this device is suitable for both residential and commercial applications, offering important safety features.

Features & Benefits


• 16A rated current allows for reliable circuit protection

• Type B MCB ensures suitability for residential use

• 10 kA breaking capacity effectively handles short circuits

• Compact 35mm width supports space-saving installations

• DIN rail mounting simplifies installation in electrical panels

• Rated operational voltage of 400V provides versatile applications

Applications


• Used for residential and commercial switchgear solutions

• Ideal for protecting electrical installations in various environments

• Compatible with Eaton's xPole product line for enhanced integration

What characteristics make it suitable for domestic applications?


The Type B characteristic provides reliable tripping for low overloads typical in domestic settings, ensuring safety without nuisance tripping.

How does the breaking capacity impact its performance?


A breaking capacity of 10 kA means it can interrupt substantial fault currents, effectively protecting circuits from damage during electrical faults.

What are the implications of its temperature ratings?


With an ambient temperature range of -25°C to 55°C, it maintains performance across varied environments, ensuring protection even in extreme conditions.

What electrical connections does it support?


It accommodates both multi-wired and solid-core conductors, with a cross-section range from 1mm² to 25mm², ensuring versatility in installations.

Why is DIN rail mounting beneficial?


DIN rail mounting allows for quick and secure installation in panels, facilitating easy access for maintenance and reducing installation time.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy