Schneider Electric Acti9 A9F Miniature Circuit Breaker, 2-Pole, 6.3A, Type AC, 440V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 288-7080
- Mfr. Part No.:
- A9F90276
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€428.83
(exc. VAT)
€527.46
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.83 |
*price indicative
- RS Stock No.:
- 288-7080
- Mfr. Part No.:
- A9F90276
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6.3A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | A9F | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6.3A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series A9F | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for motor applications, offering a compact design with a range of protective features. With a magnetic trip unit technology and high breaking capacity, it ensures reliable protection for electrical circuits. Suitable for isolation and featuring a contact position indicator, this circuit breaker is a versatile and durable solution for various applications.
High breaking capacity of up to 40 kA for enhanced safety
Toggle control type and trip indicator for easy monitoring
DIN rail mounting support for convenient installation
IP20 degree of protection
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 10A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 211 Miniature Circuit Breaker 6.3A 440V ac AC, 50 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 6.3A 415V ac AC, 25 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 188 Miniature Circuit Breaker 6.3A 415V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 16A 500V ac AC 10 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 415V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
