Schneider Electric Acti9 A9F Miniature Circuit Breaker, 2-Pole, 10A, Type AC, 440V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 288-7077
- Mfr. Part No.:
- A9F90210
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€370.47
(exc. VAT)
€455.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.47 |
*price indicative
- RS Stock No.:
- 288-7077
- Mfr. Part No.:
- A9F90210
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9F | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9F | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker designed for motor applications. With a breaking capacity of 15 KA at 440V AC, this product ensures reliable protection for your electrical circuits. Its magnetic trip unit technology and robust construction make it a durable and efficient choice for various industrial and commercial settings.
Suitable for AC network type with magnetic trip unit technology
Complies with standards EN 60947 2 and IEC 60947 2 for safety and performance
Contact position indicator and toggle control type for easy operation
DIN rail mounting support with compatibility for busbars and distribution blocks
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 6.3A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 211 Miniature Circuit Breaker 10A 440V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 63A 415V ac AC 15 kA Breaking
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 1.6A 500V ac AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 15 kA
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking
