Hager HMX HMX Circuit Breaker, 2-Pole, 10 A, Type C, 415 V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 599-862
- Mfr. Part No.:
- HMX210
- Manufacturer:
- Hager
Subtotal (1 unit)*
€334.12
(exc. VAT)
€410.97
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.12 |
*price indicative
- RS Stock No.:
- 599-862
- Mfr. Part No.:
- HMX210
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415 V ac | |
| Breaking Capacity | 50kA | |
| Range | HMX | |
| Series | HMX | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 90mm | |
| Width | 53 mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415 V ac | ||
Breaking Capacity 50kA | ||
Range HMX | ||
Series HMX | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 90mm | ||
Width 53 mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker designed for residential, commercial, and industrial applications requiring reliable overload and short-circuit protection. With a 10A rated current and a C-type tripping characteristic, it is ideal for circuits with moderate inrush currents, such as lighting and heating systems. This breaker boasts a short-circuit breaking capacity of 50 kA at 415 V AC, ensuring robust protection even under fault conditions. It occupies 3 modules of DIN rail space, facilitating easy integration into standard distribution boards.
Number of electrical manoeuvres in cycles 4000
Number of mechanical manoeuvres 20000
Related links
- Hager HMX HMX Circuit Breaker 25 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 20 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 63 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 32 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 50 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 40 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 50 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 20 A 415 V ac AC, 50 kA Breaking Capacity
