Hager HMX HMX Circuit Breaker, 2-Pole, 20 A, Type C, 415 V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 599-863
- Mfr. Part No.:
- HMX220
- Manufacturer:
- Hager
Subtotal (1 unit)*
€354.88
(exc. VAT)
€436.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.88 |
*price indicative
- RS Stock No.:
- 599-863
- Mfr. Part No.:
- HMX220
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415 V ac | |
| Breaking Capacity | 50kA | |
| Range | HMX | |
| Series | HMX | |
| Terminal Type | Screw | |
| Width | 53 mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 90mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 20 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415 V ac | ||
Breaking Capacity 50kA | ||
Range HMX | ||
Series HMX | ||
Terminal Type Screw | ||
Width 53 mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 90mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker designed for residential, commercial, and industrial applications requiring reliable overload and short-circuit protection. With a 20A rated current and a C-type tripping characteristic, it is ideal for circuits with moderate inrush currents, such as lighting and heating systems. This breaker boasts a short-circuit breaking capacity of 50 kA at 415 V AC, ensuring robust protection even under fault conditions. It occupies 3 modules of DIN rail space, facilitating easy integration into standard distribution boards. The device is designed for operation at 415V AC and complies with international standards, ensuring safety and compliance in various electrical installations.
Number of electrical manoeuvres in cycles 4000
Number of mechanical manoeuvres 20000
Related links
- Hager HMX HMX Circuit Breaker 25 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 50 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 32 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 63 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 10 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 40 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 50 A 415 V ac AC, 50 kA Breaking Capacity
- Hager HMX HMX Circuit Breaker 32 A 415 V ac AC, 50 kA Breaking Capacity
