Hager HMX HMX Circuit Breaker, 2-Pole, 40 A, Type C, 415 V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€413.75

(exc. VAT)

€508.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€413.75

*price indicative

RS Stock No.:
599-866
Mfr. Part No.:
HMX240
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

40 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V ac

Breaking Capacity

50kA

Range

HMX

Series

HMX

Terminal Type

Screw

Standards/Approvals

IEC 60664, IEC 60898-1, IEC 60947-2

Depth

70mm

Height

90mm

Width

53 mm

COO (Country of Origin):
FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker designed for residential, commercial, and industrial applications requiring reliable overload and short-circuit protection. With a 40A rated current and a C-type tripping characteristic, it is ideal for circuits with moderate inrush currents, such as lighting and heating systems. This breaker boasts a short-circuit breaking capacity of 50 kA at 415 V AC, ensuring robust protection even under fault conditions. It occupies 3 modules of DIN rail space, facilitating easy integration into standard distribution boards.

Number of electrical manoeuvres in cycles 4000

Number of mechanical manoeuvres 20000

Related links