Hager HMX HMX Circuit Breaker, 2-Pole, 50 A, Type C, 415 V ac AC, 50 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-867
Mfr. Part No.:
HMX250
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

50 A

Tripping Characteristics

Type C

Rated AC Voltage

415 V ac

Breaking Capacity

50kA

Range

HMX

Series

HMX

Terminal Type

Screw

Depth

70mm

Height

90mm

Width

53 mm

Standards/Approvals

IEC 60947-2, IEC 60898-1

COO (Country of Origin):
FR
The Hager Circuit Breaker is a high-performance miniature circuit breaker designed for residential, commercial, and industrial applications requiring reliable overload and short-circuit protection. With a 50A rated current and a C-type tripping characteristic, it is ideal for circuits with moderate inrush currents, such as lighting and heating systems. This breaker boasts a short-circuit breaking capacity of 50 kA at 415 V AC, ensuring robust protection even under fault conditions.

Number of electrical manoeuvres in cycles 4000

Number of mechanical manoeuvres 20000

Related links