Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 13A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-542
- Mfr. Part No.:
- 5SY7313-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€138.53
(exc. VAT)
€170.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.53 |
*price indicative
- RS Stock No.:
- 610-542
- Mfr. Part No.:
- 5SY7313-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and efficiency in a wide range of applications. With its robust design and advanced tripping characteristics, this device ensures superior protection against short circuits and overloading. Ideal for both infrastructure and industrial environments, it operates seamlessly at voltages of up to 400 V AC and 60 V DC, delivering outstanding performance even in challenging conditions. Its compact dimensions and thoughtful design make installation straightforward, allowing users to maximise their space without compromising on safety. The circuit breaker's high breaking capacity guarantees ongoing operational dependability, making it a cornerstone in electrical distribution systems. With a mechanical service life of up to 10,000 cycles, this product combines longevity with peace of mind.
Designed for three-pole configuration to meet diverse operational demands
Offers touch protection to enhance user safety during operation
Compatible with a variety of connectable conductor cross-sections for flexibility in installation
Features a wide ambient temperature range ensuring reliable functionality in extreme conditions
Complies with key industry standards for enhanced peace of mind
Incorporates halogen-free and silicon-free materials for environmentally conscious applications
Allows for the installation of supplementary devices enhancing functionality
Easy mounting on DIN rail facilitates quick and efficient setup
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
