Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-610
- Mfr. Part No.:
- 5SY8315-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€193.55
(exc. VAT)
€238.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.55 |
*price indicative
- RS Stock No.:
- 610-610
- Mfr. Part No.:
- 5SY8315-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker redefines operational reliability with its robust design, perfect for diverse industrial applications. Engineered to handle voltages up to 400 V, it ensures excellent protection against overloads and short circuits, making it essential for maintaining safety in electrical installations. With a compact size allowing easy installation on DIN rails, this breaker features touch protection and is suitable for various environmental conditions. The circuit breaker meets stringent standards and boasts a significant mechanical service life, enhancing durability and reducing maintenance needs for peace of mind. Simplifying electrical management, it seamlessly integrates into existing systems while offering flexibility and reliability.
Designed for three-phase applications ensuring versatile use
Class C tripping characteristic allows for swift response to overload conditions
Built to endure extreme temperatures enhancing its operational scope
Supported by comprehensive environmental testing ensuring reliability under varied conditions
Features halogen-free and silicon-free construction for safer operation
Compliant with international standards ensuring global acceptance
Allows for straightforward installation and setup enhancing user-friendliness
Offers an impressive short-circuit breaking capacity for enhanced safety
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
