Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-558
- Mfr. Part No.:
- 5SY8115-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.04
(exc. VAT)
€78.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.04 |
*price indicative
- RS Stock No.:
- 610-558
- Mfr. Part No.:
- 5SY8115-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional protection for electrical circuits in various applications. Engineered to meet the stringent standards of EN 60947-2, it operates seamlessly at voltages of 230/400 V, ensuring reliability and safety for users in diverse environments. With a compact size measuring 90 mm in height, 18 mm in width, and 76 mm in depth, it is easily mountable on a DIN rail, making it a practical choice for infrastructures and industries alike. Its mechanical service life extends to a typical 10,000 operating cycles, offering durability alongside its robust design. This circuit breaker not only meets but exceeds user expectations, combining functionality with advanced safety features.
Optimised for single-phase and multi-phase operations
Protected against dust and moisture with an IP20 rating
Supports conductor cross-sections ranging from 0--75 mm² to 35 mm²
Designed to withstand a vibration resistance of ±1mm across specified frequency ranges
Conforms to environmental standards ensuring minimal impact
Provides touch protection and guarantees safety during operation
Compatible with supplementary devices for enhanced functionality
Features a versatile mounting position for added convenience
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
