Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-413
- Mfr. Part No.:
- 5SY8615-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€278.94
(exc. VAT)
€343.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.94 |
*price indicative
- RS Stock No.:
- 610-413
- Mfr. Part No.:
- 5SY8615-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust performance for a variety of electrical applications, ensuring both safety and efficiency. Designed for use in infrastructure and industry, this product adheres to EN 60947-2 standards, providing exceptional protection against overloading and short circuits. With a compact design measuring only 90 mm in height and 76 mm in depth, it accommodates flexible installation options and can be mounted in any position. Its impressive mechanical service life and resilience to environmental factors make it a reliable choice for demanding settings, while the integrated touch protection enhances user safety. Built with a combination of top and bottom terminals, the circuit breaker simplifies the wiring process, making it an ideal solution for both new installations and upgrades. The advanced features of this circuit breaker ensure long-lasting performance that adapts seamlessly to its operational environment.
Designed for reliable operation in a wide range of environments
IP20 protection class ensures safety with connected conductors
Offers mechanical service life of up to 10000 operating cycles
Equipped with touch protection for enhanced user safety
Supports neutral conductor switching for versatile configurations
Dissipates minimal power loss maintaining energy efficiency
Vibration resistance allows for stable performance under varying conditions
Resistant to overvoltage categories enhancing dependability
Facilitates easy installation on DIN rail with a secure fastening method
Approval from IEC / EN 60947-2 and UL1077 ensures compliance with international standards
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
