Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 50A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-325
- Mfr. Part No.:
- 5SY4650-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€333.47
(exc. VAT)
€410.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.47 |
*price indicative
- RS Stock No.:
- 610-325
- Mfr. Part No.:
- 5SY4650-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a pivotal device designed to enhance electrical safety and reliability. Offering a robust solution for circuits operating at 400 V, it deftly manages 10kA breaking capacity while maintaining efficiency under various environmental conditions. This 3+N-pole device is engineered for flexibility, allowing for effortless integration into diverse applications. With a tripping characteristic class A, it ensures precision in fault protection, safeguarding both equipment and personnel. Built for longevity, the miniature circuit breaker boasts a mechanical service life of up to 10,000 cycles, supported by advanced features like touch protection and halogen-free construction. Its compact dimensions allow for seamless installation in tight spaces, making it an ideal choice for both infrastructure and industrial applications.
Designed for circuit safety and operational efficiency
Compact design facilitates easy installation in confined spaces
Touch protection ensures enhanced safety for users
Halogen-free materials contribute to environmentally-friendly usage
Support for various auxiliary devices increases system versatility
Significant mechanical service life enhances long-term reliability
Multi-pole configuration accommodates diverse circuit requirements
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
