Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 8A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-329
- Mfr. Part No.:
- 5SY5408-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.31 |
*price indicative
- RS Stock No.:
- 610-329
- Mfr. Part No.:
- 5SY5408-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | UL1077, IEC / EN 60898-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals UL1077, IEC / EN 60898-2 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for versatility and reliability in demanding applications. With its 4-pole configuration, this product caters to both AC and DC voltages, offering robust performance suitable for various industrial and infrastructure environments. Engineered with a tripping characteristic class C, it provides effective protection against overcurrents and short circuits. The breaker features a mechanical service life of 10,000 operating cycles, ensuring long-lasting durability. Its compact design allows for easy installation on DIN rails, making it an ideal choice for panels where space efficiency is crucial. Whether you require protection for sensitive machinery or broader operational needs, this circuit breaker embodies strength and efficiency, tailored for modern electrical systems.
Offers reliable electrical protection across both AC and DC configurations
Equipped with a high breaking capacity for superior safety
Compact dimensions facilitate seamless integration into existing setups
Features a power loss rating ensuring energy efficiency during operation
Complies with international standards for enhanced reliability
Halogen-free construction promotes safer usage in sensitive environments
Integrated support for supplementary devices enhances its functionality
Designed to withstand extreme ambient temperatures ensuring consistent performance
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking Capacity
