Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-372
- Mfr. Part No.:
- 5SY5410-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€245.59
(exc. VAT)
€302.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.59 |
*price indicative
- RS Stock No.:
- 610-372
- Mfr. Part No.:
- 5SY5410-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional current protection for various applications up to 10 kA. This innovative solution combines a compact design with powerful performance, ensuring reliable operation in both AC and DC environments. With a robust mechanical service life of 10,000 operating cycles, it is tailored for demanding infrastructure, industrial, and mobility uses. Its four-pole construction ensures versatility across multiple circuits, while compliance with international standards signifies its quality and safety. In addition, the unit incorporates advanced features that enhance user-friendliness and reliability, providing a solid answer to modern electrical safety needs.
Offers versatile protection for four-pole configurations
Designed to operate efficiently within a wide temperature range
Incorporates advanced energy limitation class features
Ensures ease of installation with a DIN rail fastening method
Features halogen-free materials contributing to safety and environmental standards
Capable of withstanding mechanical stress with a high vibration resistance
Allows for a variety of conductor cross-section connections enhancing flexibility
Provides dependable sealing options to combat environmental factors
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
