Siemens SENTRON 5SY5 Miniature Circuit Breaker, 4-Pole, 6A, Type C, 400V ac AC, 880 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-371
- Mfr. Part No.:
- 5SY5406-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.31 |
*price indicative
- RS Stock No.:
- 610-371
- Mfr. Part No.:
- 5SY5406-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 880V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60898-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 880V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60898-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for superior performance in various applications, ensuring reliable protection against overloads and short circuits. Designed to accommodate up to 10kA breaking capacity, it effectively safeguards electrical installations at voltages up to 880 V DC and 400 V AC. Its robust design includes a four-pole configuration, making it ideal for both residential and commercial environments. The versatile C tripping characteristic ensures quick and efficient response to electrical faults, while its compact dimensions allow easy installation in tight spaces. With a mechanical life expectancy of 10,000 cycles, this circuit breaker guarantees longevity and reliability, supporting infrastructure, industry, and mobility demands with confidence.
Four-pole design enhances versatility for diverse applications
Designed for quick fault response with a C tripping characteristic
Compact dimensions facilitate installation in limited spaces
Mechanical lifespan of 10000 cycles ensures long-term reliability
Rated for environments with voltages up to 880 V DC and 400 V AC
Offers robust protection with a breaking capacity of 10kA
Suitable for various sectors including infrastructure and mobility
Features IP20 protection class for electrical safety
Halogen-free construction underscores commitment to sustainability
Compatible with supplementary devices for enhanced functionality
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking Capacity
