Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 20A, Type C, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-365
- Mfr. Part No.:
- 5SY8520-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€111.96
(exc. VAT)
€137.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.96 |
*price indicative
- RS Stock No.:
- 610-365
- Mfr. Part No.:
- 5SY8520-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for robust performance in both domestic and industrial applications. Equipped to handle a rated voltage of 230 V, the device excels in providing exceptional protection with its compact dimensions. Its C20 tripping characteristic ensures reliable operational safety, while a mechanical service life of up to 10,000 cycles guarantees durability. This circuit breaker combines effective overvoltage protection and pollution resistance, allowing it to perform in diverse environmental conditions. The thoughtful engineering behind this product allows it to seamlessly integrate into various infrastructures, making it a trusted choice for safeguarding electrical systems. Whether for a new installation or upgrading existing systems, this breaker stands out as a reliable component, ensuring both peace of mind and compliance with industry standards.
Compact design optimises space in electrical enclosures
Touch protection enhances safety during operations
Halogen-free materials support environmentally friendly practices
Integrated neutral conductor switching simplifies wiring
Sealable design prevents unauthorised access to terminals
Versatile installation with a DIN rail fastening method accommodates multiple configurations
Wide ambient temperature range allows for operation in extreme conditions
Unique design features streamline maintenance and accessibility
Robust vibration resistance ensures reliability in dynamic environments
Environmentally certified for sustainable operation
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
