Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 4A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-465
- Mfr. Part No.:
- 5SY8304-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€187.84
(exc. VAT)
€231.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.84 |
*price indicative
- RS Stock No.:
- 610-465
- Mfr. Part No.:
- 5SY8304-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2, UL1077, CSA C22.2 No.235, EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2, UL1077, CSA C22.2 No.235, EN 60947-2 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is meticulously crafted to ensure outstanding performance and reliability in electrical systems. Designed to operate at voltages of up to 400 V, this device accommodates a variety of applications within infrastructure and industrial settings. With its superior breaking capacity, it offers robust protection against overcurrent, ensuring the safety and longevity of connected devices. Featuring a class D tripping characteristic, the circuit breaker guarantees precise response to overload conditions, maintaining enhanced operational efficiency. Engineered for ease of installation, it fits seamlessly onto DIN rails and supports various conductor sizes, giving versatility to your electrical configurations. This circuit breaker combines innovation and quality, making it an ideal choice for professionals seeking dependable solutions in electrical management.
Touch protection enhances safety during installation and maintenance
Combines terminal design simplifies wiring processes
Halogen-free construction contributes to environmental safety
Sealable design prevents unauthorised access to electrical components
Extended mechanical service life ensures prolonged operation
Designed to withstand harsh temperature variations making it suitable for diverse environments
Vibration resistance guarantees stable performance even in dynamic conditions
Multiple approvals validate its compliance with international safety standards
The compact design optimally utilises space within electrical panels
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
