Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-608
- Mfr. Part No.:
- 5SY8306-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€185.00
(exc. VAT)
€227.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.00 |
*price indicative
- RS Stock No.:
- 610-608
- Mfr. Part No.:
- 5SY8306-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 54mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 54mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide reliable protection for electrical circuits operating at 400 V. With a robust design tailored for industrial and infrastructural applications, it features a three-pole configuration ensuring effective disconnection under fault conditions. The product stands out with a high breaking capacity of 50 kA, making it ideal for critical installations. Its mechanical service life is rated at an impressive 10,000 operating cycles, ensuring longevity and reduced maintenance costs. Designed with versatility in mind, this circuit breaker is suitable for a range of environments, offering touch protection and compliance with international safety standards, thereby assuring users of its reliability and efficiency in various operational settings.
Complies with EN 60947-2 for enhanced safety standards
Touch protection feature ensures user safety during operation
Suitable for both AC and DC applications offering versatile functionality
High breaking capacity enhances protection in fault conditions
Designed for easy installation on DIN rails for convenience
Resistance to environmental factors ensures durability in challenging conditions
Lightweight construction simplifies handling and installation
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
