Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 4A, Type D, 230V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-624
- Mfr. Part No.:
- 5SY8504-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€140.69
(exc. VAT)
€173.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.69 |
*price indicative
- RS Stock No.:
- 610-624
- Mfr. Part No.:
- 5SY8504-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to deliver efficient protection for electrical circuits with reliability and durability. Ideal for both domestic and industrial applications, it operates at a voltage of 230 V and is equipped with a 1P+N design to cater to your electrical safety needs. The product boasts a robust mechanical service life, providing peace of mind with a typical operational lifespan of up to 10,000 cycles. With its compact dimensions, this circuit breaker is easily installable on DIN rails, making it suitable for a variety of mounting positions. The innovative design incorporates touch protection and allows for combined terminal connections, ensuring user safety and convenience during installation. With environmental resistance specifications in place, it can effectively withstand a range of operating and storage conditions.
Compact dimensions allow for versatile placement in various installations
1P+N design ensures enhanced safety for electrical circuits
Robust mechanical service life significantly reduces maintenance needs
Designed to meet high operational standards as per EN 60947-2
Touch protection feature enhances user safety during operation
Combined terminals provide flexibility in wiring options
Environmentally resilient ideal for both operational and storage conditions
User-friendly installation process on standard DIN rails
Compatible with a wide range of auxiliary devices for expanded functionality
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 4A 250V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
