Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-491
- Mfr. Part No.:
- 5SY8404-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€309.30
(exc. VAT)
€380.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.30 |
*price indicative
- RS Stock No.:
- 610-491
- Mfr. Part No.:
- 5SY8404-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker exemplifies unparalleled reliability and safety for electrical installations. Designed for both industrial and infrastructure applications, this robust breaker effectively safeguards against overload and short-circuit incidents. With a compact design measuring just 90 mm in height and 76 mm in depth, it offers an efficient solution without compromising on performance. Its exceptional breaking capacity, compliant with strict standards, ensures operational integrity even under extreme conditions. Whether installed in challenging environments or standard setups, this product brings peace of mind to engineers and electricians alike. Its features are focused on enhancing durability and providing versatile functionality, making it an indispensable component in any electrical system.
Equipped with four poles for versatile applications
Designed for mechanical service life of up to 10000 operating cycles
Offers touch protection to enhance user safety
Halogen-free construction contributes to safer environments
Installable with supplementary devices for expanded functionality
Suitable for connection with a wide range of cable cross-sections
Complies with international standards for quality assurance
Compact size allows for space-saving installations
Vibration resistance ensures longevity under dynamic conditions
Wide ambient temperature range supports various operating environments
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
