Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 50A, Type D, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-622
- Mfr. Part No.:
- 5SY8450-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€390.65
(exc. VAT)
€480.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.65 |
*price indicative
- RS Stock No.:
- 610-622
- Mfr. Part No.:
- 5SY8450-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust protection and reliability for electrical systems operating at 400 V. Designed in accordance with EN 60947-2, this 4-pole breaker excels with a breaking capacity of up to 25 kA, ensuring safety and efficiency in power distribution. The innovative design allows for straightforward installation on DIN rails and suits various mounting positions. With a mechanical service life rated for 10,000 cycles, it guarantees durability and extended use. Its compact dimensions of 90 mm in height and 72 mm in width promote efficient space usage, making it an ideal choice for both industrial and infrastructure applications. Whether for new installations or as a replacement, this circuit breaker represents cutting-edge engineering focused on user-friendly operation and maintenance.
Equipped with touch protection for enhanced safety during operation
Designed to accommodate both solid and stranded conductors for versatility in connectivity
Incorporates features compliant with EN 60204-1 for main switch utilisation
Offers halogen-free and silicon-free components for environmentally conscious installations
Supports a wide operational temperature range from -25 °C to 55 °C for diverse environments
Vibration resistant ensuring reliable performance in dynamic settings
Allows for combined terminal usage enhancing installation efficiency
Available with various supplementary devices for expanded functionality
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking Capacity
