Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 50A, Type D, 400V ac AC, 72 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-612
- Mfr. Part No.:
- 5SY8350-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€574.87
(exc. VAT)
€707.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €574.87 |
*price indicative
- RS Stock No.:
- 610-612
- Mfr. Part No.:
- 5SY8350-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60204-1, CSA C22.2 No.235, UL 1077, IEC 60947-2 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 60204-1, CSA C22.2 No.235, UL 1077, IEC 60947-2 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection in industrial and infrastructure applications. It features a robust construction that supports three poles with an impressive breaking capacity, ensuring safety during power fluctuations. Engineered for efficiency, this product operates at a voltage of 400 V and boasts a strong tripping characteristic class to safeguard against overloads and short circuits. The compact size allows for seamless integration into varied setups, and its high degree of protection class IP20 ensures resilience under challenging conditions. With an emphasis on long-lasting performance, this circuit breaker stands out as a vital addition to any electrical system.
Features touch protection for enhanced safety during installation and operation
Compatible with supplementary devices to expand functionality
Designed with halogen-free materials to promote environmental responsibility
Offers a mechanical service life of up to 10000 operating cycles
Allows a variety of conductor cross-sections for flexible wiring options
Supports both AC and DC applications for versatile usage
Includes a sealing option to prevent dust ingress in demanding environments
Manufactured with a focus on reliability and efficiency in mind
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
