Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-350
- Mfr. Part No.:
- 5SY8363-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€336.00
(exc. VAT)
€413.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.00 |
*price indicative
- RS Stock No.:
- 610-350
- Mfr. Part No.:
- 5SY8363-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Width | 54mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Width 54mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in both infrastructure and industrial settings. With its comprehensive range of specifications, including a mechanical service life of approximately 10,000 operating cycles, it ensures longevity and performance. This model supports a variety of operational demands with its robust breaking capacity and wide supply voltage specifications, making it suitable for various applications. It is equipped with advanced features such as touch protection, halogen-free materials, and compatibility with supplementary devices, underscoring its commitment to safety and sustainability. The circuit breaker is built to withstand harsh environmental conditions, reflecting the utmost quality typical of siemens products. Ideal for demanding electrical installations, this device stands as a testament to innovative engineering and precision.
Touch protection ensures user safety during operation
Halogen-free construction contributes to a safer environment
Sealable design prevents unauthorised access
Mechanical endurance supports extensive usage scenarios
Multi-phase operation capabilities enhance flexibility in applications
Compact design allows for versatile installation options
Designed for rigorous environmental compliance ensuring longevity
Integrated features support seamless connection and installation
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
