Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-484
- Mfr. Part No.:
- 5SY8303-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€197.35
(exc. VAT)
€242.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.35 |
*price indicative
- RS Stock No.:
- 610-484
- Mfr. Part No.:
- 5SY8303-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for top-tier performance in demanding environments, ensuring reliable circuit protection up to 400 V. Built with a robust design, it features three poles and a tripping characteristic class D, ideal for infrastructure and industrial applications. The device boasts a mechanical service life of up to 10,000 operating cycles, proving its durability and dependability over time. With advanced features such as touch protection and the capability to support multiple pole configurations, this breaker is not only user-friendly but also versatile. It adheres to stringent safety standards, ensuring operational security within various applications.
Compact dimensions allow for easy installation in constrained spaces
IP20 protection class guarantees enhanced safety for connected conductors
Halogen and silicon-free materials ensure environmental sustainability
Sealable design offers added safety and protection for electrical connections
Multi-pole capabilities provide flexibility for various circuit configurations
Twin terminal connections enhance adaptability to different wiring setups
Vibration resistance ensures consistent performance in dynamic environments
Wide ambient temperature range supports diverse operational contexts
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
