Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 3A, Type D, 230V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-497
- Mfr. Part No.:
- 5SY8503-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€142.68
(exc. VAT)
€175.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.68 |
*price indicative
- RS Stock No.:
- 610-497
- Mfr. Part No.:
- 5SY8503-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide reliable protection for electrical circuits, particularly in infrastructure and industrial settings. Designed to operate at a rated voltage of 230 V, it combines efficiency with versatility by accommodating single-phase and dual configurations. Its robust breaking capacity meets rigorous standards, ensuring safety during overcurrent events. The compact design offers flexibility in installation, easily fitting into various environments while maintaining operation within a wide temperature range. With features ensuring touch protection and halogen-free materials, this circuit breaker prioritises both safety and environmental consciousness, making it a reliable choice for modern electrical systems.
Designed for easy installation on DIN rails enhancing versatility
Touch protection feature safeguards users during operation
Halogen-free materials promote safer environmental conditions
Ability to function effectively in ambient temperatures from -25 °C to 55 °C
Robust design ensures mechanical service life typical up to 10000 operating cycles
Certified for compliance with international standards for electrical safety
Multiple connections supported to accommodate various conductor types
Compact dimensions allow for flexible mounting in constrained spaces
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 3A 250V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 230V ac AC 50 kA Breaking Capacity
