Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 3A, Type C, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-352
- Mfr. Part No.:
- 5SY8403-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.20
(exc. VAT)
€382.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.20 |
*price indicative
- RS Stock No.:
- 610-352
- Mfr. Part No.:
- 5SY8403-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers robust protection for your electrical systems, designed specifically to ensure reliability and safety in various applications. Ideal for industrial and infrastructure settings, it effectively manages voltage fluctuations, maintaining a steady current flow. The innovative design features a compact form factor, making it suitable for spaces where size is a crucial factor. Employing advanced technology, it boasts high breaking capacities, making it a trusted choice for critical environments. Additionally, with its exceptional mechanical service life, this breaker ensures longevity, minimizing the need for frequent replacements. Experience seamless integration into your existing systems with this dependable circuit breaker, engineered to meet demanding performance standards.
Compact design optimises space in control panels
High breaking capacity ensures reliable circuit protection
Rated for a wide range of operational currents
Robust construction guarantees durability over time
Touch protection feature enhances user safety
Environmentally friendly materials ensure a reduced ecological footprint
Versatile mounting positions allow for flexible installation
High vibration resistance ensures performance in challenging environments
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
