Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-600
- Mfr. Part No.:
- 5SY8203-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€135.67
(exc. VAT)
€166.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.67 |
*price indicative
- RS Stock No.:
- 610-600
- Mfr. Part No.:
- 5SY8203-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker revolutionises electrical safety, offering robust protection against overcurrents in a compact design. It is engineered for both industrial and infrastructural environments, ensuring reliable operation with a tripping characteristic class D. With its durable construction and proven performance, this device is tailored for a variety of applications, allowing easy integration into existing electrical systems. The product ensures touch protection and provides high breaking capacities while maintaining efficiency with minimal power loss. Its versatile design accommodates different conductor sizes, making it an optimal choice for both professionals and DIY enthusiasts alike.
Designed for two-pole configurations with increased safety features
Built with a mechanical service life capable of withstanding 10000 operating cycles
Complies with stringent standards for overvoltage category and degree of pollution
Engineered for high operational currents ensuring reliability under demanding conditions
Offers touch protection to enhance user safety during installation and operation
Compatible with supplementary device installations for versatile applications
Vibration resistance as per IEC standards to ensure durability in different environments
Supports a wide range of conductor sizes for flexible installation options
Environmental ratings that accommodate extreme temperatures for assured performance
Backed by comprehensive product documentation and support resources
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
