Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 6A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-492
- Mfr. Part No.:
- 5SY8406-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.43
(exc. VAT)
€354.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.43 |
*price indicative
- RS Stock No.:
- 610-492
- Mfr. Part No.:
- 5SY8406-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to offer advanced protection for electrical systems, ensuring reliability even in challenging conditions. Constructed with a robust four-pole design, this product operates effectively across a wide voltage range, making it ideal for various applications in both infrastructure and industry settings. With its high breaking capacity, it safeguards installations against short circuits and overcurrent faults, ensuring the longevity and operational safety of your electrical equipment. Furthermore, it boasts a comprehensive environmental resistance profile, making it capable of performing under diverse temperature conditions without compromising performance. A crucial component for any modern electrical distribution system, this circuit breaker embodies efficiency and durability.
Features touch protection for enhanced safety in operational environments
Designed with a combined terminal for versatile connectivity options
Halogen-free construction supports environmental compliance
Sealable for added protection against tampering
Supports installation of supplementary devices for expanded functionality
Vibration resistant to ensure dependable performance in dynamic environments
Suitable for a wide range of applications enhancing its operational versatility
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 230V ac AC 50 kA Breaking Capacity
