Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 6A, Type D, 230V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-500
- Mfr. Part No.:
- 5SY8506-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€133.68
(exc. VAT)
€164.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.68 |
*price indicative
- RS Stock No.:
- 610-500
- Mfr. Part No.:
- 5SY8506-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker delivers reliable protection for electrical circuits with a dual-pole design, ensuring the utmost safety and functionality in both residential and industrial applications. Designed to handle 230V AC operations, this device meets the high standards set by EN 60947-2, offering impressive breaking capacities and robust construction for long-lasting performance. Its compact dimensions facilitate seamless integration into existing setups, perfectly suited for environments with limited space. The breaker is capable of withstanding harsh conditions, making it ideal for a variety of operational scenarios, from light infrastructure to heavy-duty industrial usage. With touch protection features and mechanical resilience, this product ensures peace of mind and optimal performance for users.
Designed with dual-pole functionality for enhanced circuit protection
Operates efficiently under a range of ambient temperatures ensuring reliability
Constructed to meet stringent safety standards delivering dependable performance
Offers a mechanical service life of up to 10000 operating cycles
Includes touch protection for added user safety during operation
Lightweight design promotes easy installation and handling
Supports a wide range of conductor cross-sections to accommodate various wiring needs
Resilient against vibration making it suitable for dynamic environments
Halogen-free and silicon-free materials contribute to eco-friendly operation
Certifications from known regulatory bodies assure quality and safety compliance
Related links
- Siemens SENTRON 5SY Miniature Circuit Breaker 6A 250V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 230V ac AC 50 kA Breaking Capacity
