Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 6A, Type C, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-411
- Mfr. Part No.:
- 5SY8606-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€263.76
(exc. VAT)
€324.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.76 |
*price indicative
- RS Stock No.:
- 610-411
- Mfr. Part No.:
- 5SY8606-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Width | 72mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Width 72mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a vital component for ensuring electrical safety and reliability in various applications, especially within industrial and infrastructural environments. This product is designed to function effectively at operating voltages of up to 400 V AC and is built to meet stringent standards such as EN 60947-2. With its robust design, it boasts a mechanical service life of up to 10,000 operational cycles, demonstrating exceptional durability. The circuit breaker features a four-pole configuration with a tripping characteristic class of C, allowing for swift and reliable fault protection. Its compact dimensions ensure a seamless fit within standard installations, while the IP20 protection class guarantees adequate touch protection. Designed with versatility in mind, it accommodates a wide range of conductor sizes, making it an ideal choice for diverse applications.
Compact dimensions facilitate convenient installation in limited spaces
A mechanical service life of 10000 cycles ensures long-term reliability
Four-pole configuration allows for comprehensive fault protection
Designed to meet international standards ensuring user confidence
Accommodates various conductor sizes for widespread versatility
IP20 rating provides essential touch protection for enhanced safety
Halogen-free construction supports environmentally friendly practices
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 3A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 4A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
