Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-665
- Mfr. Part No.:
- 5SY8425-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€273.25
(exc. VAT)
€336.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.25 |
*price indicative
- RS Stock No.:
- 610-665
- Mfr. Part No.:
- 5SY8425-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for robust performance in demanding environments. With four poles and a tripping characteristic class D, it excels in preventing overloads and short circuits. Designed to operate at a voltage of 400 V, it boasts exceptional breaking capacity with ratings suitable for various applications. Its compact dimensions ensure compatibility with diversified installations, while the mechanical service life of 10,000 cycles guarantees long-lasting reliability. Whether for industrial or infrastructure applications, this circuit breaker integrates seamlessly, offering both safety and efficiency. The units IP20 rating ensures protection against solid objects, making it ideal for secure installations. With features aimed at enhancing both user safety and operational efficiency, its an essential component for any electrical system.
Designed for 400 V applications ensuring high operational reliability
Compact dimensions allow for flexible installation in limited spaces
Enhanced safety features include touch protection and compliance with relevant standards
Mechanical service life up to 10000 cycles ensuring durable performance
Robust construction facilitates seamless integration into existing infrastructures
High breaking capacity effectively managing overload and short circuit situations
Suitable for a variety of conductor cross-sections making it versatile for different setups
IP20 protection class safeguards against accidental contact with live parts
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
