Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 16A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-566
- Mfr. Part No.:
- 5SY8616-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€250.49
(exc. VAT)
€308.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.49 |
*price indicative
- RS Stock No.:
- 610-566
- Mfr. Part No.:
- 5SY8616-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a pinnacle of innovation and reliability in electrical protection solutions. Designed for 400 V applications, this compact yet powerful device effortlessly combines safety and performance, meeting stringent EN 60947-2 standards. With its robust mechanical service life of up to 10,000 operating cycles, it ensures prolonged operational efficiency across diverse environments. This circuit breaker not only incorporates advanced touch protection features but also offers enhanced adaptability with options for neutral conductor switching and compatibility with supplementary device installations. Perfect for both industrial and infrastructural applications, this device guarantees superior protection and operational integrity under various electrical loads.
Enhanced touch protection ensures user safety during operation
Halogen-free and silicon-free components contribute to a safer environment
Versatile installation options allow for various configurations and applications
Supports a wide range of conductor cross-sections for flexible connectivity
Offers both AC and DC voltage ratings for comprehensive usage scenarios
Designed to operate effectively in challenging environmental conditions
Built to withstand vibration ensuring stability in dynamic settings
Compliant with major international standards for unbeatable reliability
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
