Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 40A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-573
- Mfr. Part No.:
- 5SY4340-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€215.20
(exc. VAT)
€264.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.20 |
*price indicative
- RS Stock No.:
- 610-573
- Mfr. Part No.:
- 5SY4340-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60898-1, IEC / EN 60947-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60898-1, IEC / EN 60947-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for optimal safety and reliability in electrical installations. Designed to handle a supply voltage of 400 V and a breaking capacity of up to 15 kA, this device ensures robust protection for your electrical systems. With a compact design of just 70 mm in depth, its perfect for environments where space is at a premium. Its three-pole configuration and tripping characteristic class A provide reliable fault protection, making it ideal for industrial and infrastructural applications. Crafted to function seamlessly under challenging conditions, this circuit breaker stands up to overvoltage categories and varying pollution degrees, guaranteeing long-lasting performance. Its versatility is further enhanced with the capability to connect conductors of various cross-sections, accommodating a broad range of wiring requirements. Trust in siemens for equipment that keeps your operations secure and efficient.
Designed for efficient circuit protection in industrial settings
Compact dimensions enhance space efficiency in installations
Robust breaking capacity ensures safety during overloads
Reliable tripping characteristics prevent electrical faults
Compatible with a variety of conductor sizes for versatile applications
Built to withstand challenging environmental conditions
Rated for a high number of operating cycles for longevity
Sealable design enhances safety by preventing unauthorized access
Vibration resistance increases durability in dynamic environments
Environmentally conscious design reflects commitment to sustainability
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
