Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 40A, Type A, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-585
- Mfr. Part No.:
- 5SY4540-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.78
(exc. VAT)
€128.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.78 |
*price indicative
- RS Stock No.:
- 610-585
- Mfr. Part No.:
- 5SY4540-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 36mm | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in domestic and industrial applications. This robust device ensures safety by effectively interrupting electrical faults with a breaking capacity of up to 10 kA, making it suitable for diverse environments. Equipped with a 1P+N pole design and tripping characteristic class A, it accommodates various operational needs, allowing smooth performance at a rated current of 40 A. The compact design, measuring just 90 mm in height and 76 mm in depth, ensures seamless integration into existing systems while maintaining high standards of reliability. Furthermore, with a mechanical service life of 10,000 cycles, this breaker promises durability alongside noteworthy operational efficiency.
Designed to meet the highest standards for safety and reliability
Compact size allows for easy installation in tight spaces
Halogen-free and silicon-free components ensure environmental safety
Offers excellent vibration resistance for demanding applications
IP20 rating guarantees protection against dust and foreign bodies
Compliant with IEC / EN standards ensuring quality assurance
Versatile mounting options provide flexibility during installation
Supports supplementary device installation for enhanced functionality
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
