Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 40A, Type A, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€296.51

(exc. VAT)

€364.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€296.51

*price indicative

RS Stock No.:
610-501
Mfr. Part No.:
5SY4440-5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Width

72mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker delivers unparalleled protection and reliability in electrical systems. Designed to effortlessly handle up to 10kA of breaking capacity, it ensures robust safety for both industrial and infrastructural applications. This versatile 4-pole device is expertly engineered for AC voltages up to 400 V, making it an ideal solution for a variety of uses. With its high mechanical service life and tripping characteristics class A, it provides peace of mind and operational efficiency. This product is built to meet the rigorous standards of IEC, EN, and UL, evidencing its commitment to quality and excellence.

Offers touch protection for enhanced safety

Designed for combined terminal connections ensuring flexibility

Suitable for use in diverse operational environments

Halogen-free materials contribute to fire safety

Features a compact design that fits standard DIN rail installations

Complies with multiple industry standards for reliability

Provides efficient thermal management with minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy