Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 63A, Type D, 400V ac AC, 72 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-490
- Mfr. Part No.:
- 5SY8363-8BB08
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€663.30
(exc. VAT)
€815.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €663.30 |
*price indicative
- RS Stock No.:
- 610-490
- Mfr. Part No.:
- 5SY8363-8BB08
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 90mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 76mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 90mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for optimal protection and safety in electrical installations. With its robust construction and advanced technology, it provides reliable performance up to 20 kA of breaking capacity. The three-pole configuration and only magnetic tripping operation ensure swift response in the event of short circuits, making it an ideal choice for both industrial and infrastructure applications. Its compact design fits seamlessly within the DIN rail system, ensuring ease of installation and integration into existing setups. Additionally, this circuit breaker maintains high functionality in various environmental conditions, with a broad operating temperature range, guaranteeing dependability where it matters most.
Designed for quick and efficient response during short circuit events
Compact size facilitates easy installation in confined spaces
Robust design ensures durability for extended operational life
Rated for a mechanical service life of 10000 operating cycles
Fitted with contact protection features to enhance user safety
Supports a wide range of conductor cross-sections for versatile applications
Vibration resistant providing stability during operation
Sealable terminals offer added security against unauthorised access
Halogen-free materials contribute to an environmentally friendly profile
Operational across diverse ambient temperature ranges
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 10A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 400V ac AC 30 kA Breaking Capacity
