Siemens SENTRON 5SY5 Miniature Circuit Breaker, 1-Pole, 300mA, Type C, 400V ac AC, 220 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-628
- Mfr. Part No.:
- 5SY5114-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.60
(exc. VAT)
€75.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.60 |
*price indicative
- RS Stock No.:
- 610-628
- Mfr. Part No.:
- 5SY5114-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 220V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | SENTRON | |
| Series | 5SY5 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | UL1077, IEC / EN 60898-2 | |
| Height | 90mm | |
| Width | 18mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 220V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range SENTRON | ||
Series 5SY5 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals UL1077, IEC / EN 60898-2 | ||
Height 90mm | ||
Width 18mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for versatility in both commercial and industrial applications. With a robust design, it is suitable for protecting circuits against overloads and short circuits, ensuring high reliability in demanding conditions. The product features a unique current rating, allowing for optimal operational efficiency in varying temperatures. Its compact size, with a modular width unit configuration, permits easy installation on DIN rails, making it a convenient addition to any electrical setup. The innovative features, coupled with adherence to stringent safety standards, position this circuit breaker as a dependable choice for infrastructure and mobility solutions.
Designed for single-pole applications to facilitate efficient current management
Incorporates a Class C tripping characteristic for enhanced performance under various load conditions
Features touch protection to ensure user safety during operation
Constructed with halogen-free and silicon-free materials for a reduced environmental impact
Allows for a broad connectable conductor cross-section to accommodate different wiring needs
Operates effectively over a wide range of ambient temperatures to ensure consistent performance
Includes features for easy installation of supplementary devices increasing its adaptability
Offers low power loss to enhance energy efficiency in your installations
Related links
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 300mA 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 1.6A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 8A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
