Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 1.6A, Type D, 230V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-671
- Mfr. Part No.:
- 5SY8515-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€142.68
(exc. VAT)
€175.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.68 |
*price indicative
- RS Stock No.:
- 610-671
- Mfr. Part No.:
- 5SY8515-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered to provide reliable protection for electrical circuits in various applications. With its compact design, it efficiently fits into standard modular setups while offering robust performance and versatility. This device is suitable for both infrastructure and industrial use, ensuring exceptional reliability in safeguarding electrical systems. Designed in accordance with EN 60947-2 standards, it features a touch protection design and is free from silicon and halogens, reflecting a commitment to safety and environmental considerations. The circuit breaker's capacity for high short-circuit breaking adds another layer of security, making it an excellent choice for those seeking durable and dependable circuit protection.
Compact design allows for easy integration into existing systems
Touch protection enhances user safety during operation
Halogen-free materials promote a safer environment
Robust reliability ensures consistent performance in diverse conditions
Versatile mounting options accommodate various installation requirements
Exceptional short-circuit current breaking capacity enhances system protection
User-friendly installation process streamlines deployment
Dual pole design effectively manages a range of electrical loads
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
