Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 20A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-169
- Mfr. Part No.:
- 236551 PXL-D20/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€148.99
(exc. VAT)
€183.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.99 |
*price indicative
- RS Stock No.:
- 256-169
- Mfr. Part No.:
- 236551 PXL-D20/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS, EAN, EN 60898-1:2019, EN 63000:2018 | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole is designed to provide reliable protection for residential and commercial switchgear applications. Engineered with advanced specifications, it features a 3-pole plus neutral configuration, ensuring safety and efficiency in electrical systems. The tripping characteristic D guarantees immediate response during overload situations, while the devices rated current of 20 A and short-circuit breaking capacity of up to 10 kA offers enhanced performance. With an ambient operating temperature range from -25 °C to 55 °C, this product demonstrates exceptional resilience under varying conditions. Incorporating robust design elements, it caters to the demanding requirements of modern electrical installations, making it a vital component for dependable circuitry.
Robust design ensures maximum durability and reliability
Suitable for residential and commercial electrical applications
The tripping characteristic enhances safety by swiftly addressing overload conditions
Compact dimensions allow for easy integration within existing systems
Offers enhanced electromagnetic compatibility for improved performance
Includes temperature rise control features for optimised operation
Complies with several industry standards, ensuring credibility and safety
Allows flexible wiring configurations with multi-wire connection support
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
