Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 20A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€79.06

(exc. VAT)

€97.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.06

*price indicative

RS Stock No.:
255-739
Mfr. Part No.:
236345 PXL-D20/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Height

75mm

Width

35mm

Standards/Approvals

EN 60898-1:2019, EN 63000:2018, RoHS, EAN

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from the Moeller series xPole offers unparalleled reliability and performance for residential and commercial applications. Designed to safeguard electrical systems, it features a 2-pole configuration with a tripping characteristic of D, accommodating rated currents up to 20 A. The robust construction ensures compliance with stringent RoHS standards and industry regulations, making it a reliable choice for various environments. Enhanced with automatic current limiting capabilities and a maximum switching capacity of 10 kA, this device effectively mitigates risks associated with short circuits and overloads. It is compact with dimensions of 80 mm in depth, 75 mm in height, and 35 mm in width, providing ease of installation in space-constrained applications. With its impressive thermal stability and electromagnetic compatibility, it stands as a testament to quality engineering that prioritises both safety and performance.

Two-pole configuration enhances system safety and reliability

Designed to protect against overload and short-circuit risks

Compact dimensions facilitate installation in confined spaces

Automatic current limiting ensures optimal performance under varying load conditions

RoHS compliant, reflecting a commitment to environmentally conscious manufacturing

Supported by comprehensive documentation for easy installation and understanding

High short-circuit breaking capacity enhances overall system resilience

Robust thermal stability allows operation in a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy