Schneider Electric Multi9 M9F Miniature Circuit Breaker, 3-Pole, 40A, Type C, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 653-833
- Mfr. Part No.:
- M9F52340
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€181.24
(exc. VAT)
€222.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.24 |
*price indicative
- RS Stock No.:
- 653-833
- Mfr. Part No.:
- M9F52340
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | M9F | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 81mm | |
| Depth | 72mm | |
| Standards/Approvals | IEC 60947-2, UL 489 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series M9F | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 81mm | ||
Depth 72mm | ||
Standards/Approvals IEC 60947-2, UL 489 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- US
The Schneider Electric Miniature circuit-breaker is engineered for the reliable distribution of electrical circuits in commercial and industrial environments. Designed with a thermal-magnetic trip unit, it efficiently manages overload and short-circuit protection, ensuring safety and performance in diverse applications. Supporting 3 poles with a rated current of 40 A, this device operates seamlessly on AC networks. It meets multiple international standards, including EN/IEC 60947-2 and UL 489, making it an ideal choice for installations where compliance and reliability are paramount.
Thermal-magnetic trip technology for enhanced safety during overload conditions
Breaking capacity of 10 kA at 240 V AC, ensuring robust performance
Rated operational voltage options of 240 V, 415 V, and 440 V AC for versatile applications
Conforms to IP20 and IP40 degrees of protection, catering to various installation settings
Mechanical durability of 20,000 cycles and electrical durability of 10,000 cycles for long-lasting use
Padlockable provision for added safety and control during maintenance
Compact design that fits standard DIN rail mounting, optimising space in electrical panels
High environmental standards, with packaging made from recycled materials and compliance with EU RoHS directives
Related links
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 45A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 500 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 25A 277V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 16A 440V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 40A 440V ac AC, 5 kA Breaking
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 20A 440V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
