ABB S800 2CC Circuit Breaker, 4-Pole, 80A, Type B, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-115
- Mfr. Part No.:
- 2CCG001223R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€558.11
(exc. VAT)
€686.48
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.11 |
*price indicative
- RS Stock No.:
- 721-115
- Mfr. Part No.:
- 2CCG001223R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is engineered for maximum reliability and efficiency in high-demand applications. Designed to handle circuit breaking capacities of up to 50kA at 415V AC, it caters to various operational needs while ensuring optimal electrical safety. Its robust four-pole configuration and tripping characteristic make it an Ideal choice for protecting critical circuits in commercial and industrial environments. With a recyclable design and significant adherence to eco-friendly standards, this circuit breaker not only prioritises performance but also contributes to sustainable practices, making it an excellent choice for modern energy solutions.
Rated Ultimate Short-Circuit Breaking Capacity of 50kA at 415V AC
Four-pole design, allowing for enhanced circuit protection
Energy Limiting Class 3, ensuring limited fault energy in case of short circuits
Wide operating temperature range from -25°C to +60°C, suitable for diverse environments
Flexible wire connecting capacity from 1 to 50 mm², providing design versatility
Compatible with DIN rail mounting, simplifying installation
Built-in protection against overloads with B characteristic tripping, maximising safety
Sustainable design with a recyclability rate of 86.29%, supporting environmental responsibility
Related links
- ABB S800 S800 Miniature Circuit Breaker 80A 690V ac AC, 50 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity