ABB S800 2CC Circuit Breaker, 3-Pole, 125A, Type C, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-119
- Mfr. Part No.:
- 2CCG001234R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€459.20
(exc. VAT)
€564.82
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.20 |
*price indicative
- RS Stock No.:
- 721-119
- Mfr. Part No.:
- 2CCG001234R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is engineered for superior reliability in demanding environments. Designed to safeguard electrical circuits, this circuit breaker boasts a characteristic rating of C, ensuring Rapid response to overloads and short circuits. With a robust circuit breaking capacity up to 50 kA at 415V AC, it is Ideal for both residential and industrial applications. It is not only exceptionally efficient but also environmentally conscious, as it meets various eco-solutions standards and has a recyclability rate of 86.29%. Its Compact design, offering a width of just 90 mm and a depth of 82.5 mm, allows for seamless integration into modular systems while maintaining high performance across all operational conditions.
Rated for up to 125A, accommodating a wide range of electrical needs
Energy limiting class 3, effectively reducing energy let-through during fault conditions
Three-pole configuration designed for versatile installation in three-phase applications
User-friendly contact position features ON, OFF, and TRIP indications for better operational clarity
Flexible and rigid connecting capacity supports a wide variety of wire sizes, boosting installation flexibility
Rated insulation voltage of 690V ensures reliable performance in demanding electrical environments
Low power loss, optimising energy efficiency while in operation
Built to withstand harsh conditions, with operational temperatures ranging from -25°C to +60°C
Related links
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity